onsemi 1V5KE43A

Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
$ 0.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE43A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1V5KE43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE43A
1.5KE Series 59.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC43A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 40.9V 1muA 1.5kW -55C~150C TJ
1.5KE43 Series 59.3 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
LittelfuseTPSMC43A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi 1V5KE43A provided by its distributors.

Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
FAIRCHILD SEMICONDUCTOR 1V5KE43A TVS Diode, TVS, Unidirectional, 36.8 V, 59.3 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 59.3V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 36.8VWM 59.3VC DO201AD
TVS 1500W 43V UNI-DIR AXIAL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:36.8V; Breakdown Voltage Range:40.9V to 45.2V; Clamping Voltage Vc Max:59.3V; Peak Pulse Current Ippm:25.3A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:45.2V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:36.8V; Termination Type:Axial Leaded; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE43A.