Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMCJ36A

TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ36A.

JRH Electronics

Datasheet6 pages4 years ago

element14 APAC

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

CAD Models

Download Bourns SMCJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMCJ36A
SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
SUPPRESSOR; 40 V (MIN.); 58.1 V (MAX.); 1500 W (MIN.); 200 A; SURFACE MOUNT
onsemi1V5KE51A
Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R
TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional

Descriptions

Descriptions of Bourns SMCJ36A provided by its distributors.

TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 40V 25.9A 1.5kW -55C~150C TJ
Transient Voltage Suppressor Diode Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 1.5KW, 36V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36A.