Littelfuse 1.5KE300A

1.5KE Series 414 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE300A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

element14 APAC

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+54.85%

Alternate Parts

Price @ 1000
$ 0.442
$ 0.507
$ 0.507
Stock
53,970
306,361
306,361
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
529 V
529 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1.5KE350A-T
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin SMC T/R
5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5KE300A provided by its distributors.

1.5KE Series 414 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
DIODE, TVS, 1.5KW, 300V, DO-201; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 256V; Clamping Voltage Vc Max: 414V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V
Tvs Diode, 1.5Kw, 300V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:256V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:285V |Littelfuse 1.5KE300A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE300A.