onsemi SMCJ22A

Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ22A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
LittelfuseSMCJ26A
TVS Diodes & ESD Suppressors; SMCJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 32.2 V
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC33A
1.5SMC Series 6.5 W 34.7 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseSMCJ28A
SMCJ Series 45.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ22A provided by its distributors.

Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
TVS Diodes - Transient Voltage Suppressors 1500W TVS Unidirectional
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 35.5V 5muA 1.5kW 150C
22V Unidirectional 1.5KW 42.3A 35.5V 24.4V SMC(DO-214AB) SMD mount 2.42mm(height)
1500 Watt Transient Voltage Suppressors
TVS Diode Temperature range: -55 ... 150 °C Marking: GEX Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 24.4 V Stand-off voltage: 22 V
DIODE, TVS, 22V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:24.4V to 26.9V; Clamping Voltage Vc Max:35.5V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:42.3A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:26.9V; Breakdown Voltage Max:26.9V; Breakover Voltage Min:24.4V; Device Marking:SMCJ22A; Diode Type:TVS, Unidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GEX; Stand-off Voltage:22V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd