Littelfuse 1.5KE170CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE170CA-B.

IHS

Datasheet6 pages5 years ago

DigiKey

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
-2.09%

CAD Models

Download Littelfuse 1.5KE170CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.522
Stock
1,548
56,379
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
170 V
170.5 V
Clamping Voltage
234 V
234 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
6.5 A
6.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 145V 1.5KW 2-Pin DO-201AE T/R
1500 W 234 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB
Littelfuse1.5SMC170CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 145V, DO-214AB, RoHS
Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5KE170CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke170Ca Bulk/ Bulk |Littelfuse 1.5KE170CA-B
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 145V 1.5KW 2-Pin DO-201 Bulk
1500W 6.5A 1¦ÌA 234V 162V 145V 179V Bi-Directional DO-201 TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN