Bourns SMCJ150CA

TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ150CA.

TME

Datasheet6 pages4 years ago

Newark

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
+7.02%

CAD Models

Download Bourns SMCJ150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.329
$ 0.329
Stock
201,771
596,413
596,413
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ160CA
Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB
BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode Bidirectional 145V 1.5kW 6.4A 234V 162V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Bourns SMCJ150CA provided by its distributors.

TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
5V Bidirectional 1.5KW 6.2A 243V 167V SMC(DO-214AB) SMD mount 2.42mm(height)
DIODE TVS DIODE, 1.5KW, 150V, DO-214AB,
TVS Diode Single Bi-Dir 150V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 150V 1.5kW BIDIR SMC
DIODE TVS 150V 1500W BI 5% SMD
TVS DIODE 150VWM 243VC DO214AB
Trans Voltage Suppressor Diode
Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:150V; Clamping Voltage Max:243V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:167V; Maximum Breakdown Voltage:185V Rohs Compliant: Yes |Bourns SMCJ150CA.
DIODE; Reverse Stand-Off Voltage Vrwm:15; DIODE; Reverse Stand-Off Voltage Vrwm:150V; Breakdown Voltage Range:167V to 192V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ150CA.