Vishay 1.5KE170CA-E3/54

6.4A 1.5kW 234V 162V 145V DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE170CA-E3/54.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

TME

JRH Electronics

Inventory History

3 month trend:
-4.77%

Alternate Parts

Price @ 1000
$ 0.529
$ 0.475
Stock
53,970
1,449
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
170.5 V
170 V
Clamping Voltage
234 V
234 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
6.4 A
6.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5SMC170CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 145V, DO-214AB, RoHS
TVS Diode, TRANSZORB SMCJ, Bidirectional, 160 V, 259 V, DO-214AB (SMC), 2 Pins
BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ Series 1.5 kW 170 V Bi Directional SMT TVS Diode DO-214AB
TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5KE170CA-E3/54 provided by its distributors.

6.4A 1.5kW 234V 162V 145V DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon
1500 W 170 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
TVS Diode Single Bi-Dir 145V 1.5KW 2-Pin Case 1.5KE T/R
Transient Suppressor Diode, single, bidirectional,145V V(Rwm),axial-9.5 |Vishay 1.5KE170CA-E3/54
Transient Suppression Diode (TVS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE170CA-E3\54
  • 1.5KE170CAE3/54