Littelfuse 1.5KE16CA

1.5KE Series 15.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE16CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

Burklin Elektronik

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
+42.40%

CAD Models

Download Littelfuse 1.5KE16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.517
$ 0.517
Stock
103,028
80,801
80,801
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
67.6 A
66.7 A
66.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ13CA
Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ12CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ
LittelfuseTPSMC16CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS
LittelfuseTPSMC15CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W 5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5KE16CA provided by its distributors.

1.5KE Series 15.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
TVS Diode Single Bi-Dir 13.6V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 13.6VWM 22.5VC AXIAL
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode, 1.5Kw, 16V, Do-201; Product Range:1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:13.6V; Clamping Voltage Max:22.5V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:15.2V Rohs Compliant: Yes |Littelfuse 1.5KE16CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE16CA.