Bourns SMCJ13CA

Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ13CA.

TME

Datasheet6 pages4 years ago

Newark

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.182
$ 0.182
Stock
251,203
229,220
229,220
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.7 A
69.8 A
69.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMCJ13CA
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ13CA
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB T/R
TVS Diode Bidirectional 13V 1.5kW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMCJ13CA provided by its distributors.

Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
69.8A 21.5V 1.5kW 14.4V 13V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB
ESD Suppressors / TVS Diodes 13volts 5uA 69.7 Amps Bi-Dir
Trans Voltage Suppressor Diode 1500W 13V V(RWM)
DIODE; Reverse Stand-Off Voltage Vrwm:13; DIODE; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Range:14.4V to 16.5V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CA.