Littelfuse 1.5KE160CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE160CA.

Newark

Datasheet6 pages5 years ago

JRH Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+56.44%

CAD Models

Download Littelfuse 1.5KE160CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.502
$ 0.502
Stock
30,377
48,139
48,139
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.9 A
6.8 A
6.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1.5SMC Series 1500 W 160 V Bi-Directional TRANSZORB® TVS Diode - DO-214AB
Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5SMC160CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 136V, DO-214AB, RoHS
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5KE160CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 136V 1.5KW 2-Pin DO-201 T/R
1500W 6.9A 1¦ÌA 219V 152V 136V 168V Bi-Directional DO-201 TVS ROHS
Headers & Wire Housings WTB TOP/E REC ASSY 400UM50KT EMBSTP PKG
TVS DIODE AXIAL LEAD - 1.5KE160CA BULK
136V 1.5KW 6.9A 219V 152V DO-201AA,DO-27
Tvs Diode, 1.5Kw, 160V, Do-201; Breakdown Voltage Range:152V To 168V; Breakdown Voltage Vbr:152V; Clamping Voltage Vc Max:219V; Diode Case Style:Do-201; Diode Type:Bidirectional Tvs; Filter Terminals:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 1.5KE160CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN