Littelfuse 1.5SMC160CA

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 136V, DO-214AB, RoHS
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC160CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-14.38%

CAD Models

Download Littelfuse 1.5SMC160CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.523
$ 0.523
Stock
103,877
16,430
16,430
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC160CA provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 136V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 160V 5%BI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,136V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC160CA
136V 1.5KW 6.9A 219V 152V SMC(DO-214AB) 2.42mm
TVS DIODE 136VWM 219VC DO214AB
TVS 1.5KW 160V 5%BI DO214AB TR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 136 / Clamping Voltage V = 219 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 152 / Breakdown Voltage Max. V = 168 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN