Littelfuse 1.5KE15A

1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE15A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-24.67%

CAD Models

Download Littelfuse 1.5KE15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.473
$ 0.473
Stock
102,282
78,185
78,185
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15.05 V
15.05 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
70.8 A
70.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ13A
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE15A provided by its distributors.

1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diodes & ESD Suppressors; 1.5KE15A; LITTELFUSE; 12.8 V; 2; 21.2 V; 15 V
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 12.8V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown
Tvs Diode, 1.5Kw, 15V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:12.8V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:14.3V |Littelfuse 1.5KE15A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE15A.