Littelfuse TPSMC15A

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
$ 0.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMC15A.

IHS

Datasheet5 pages3 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.38%

CAD Models

Download Littelfuse TPSMC15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.366
$ 0.366
Stock
84,239
1,158,817
1,158,817
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.05 V
15 V
15 V
Clamping Voltage
21.2 V
27.2 V
27.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
368 A
368 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ13A
3.5V Unidirectional 1.5KW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD mount 2.42mm(height)
LittelfuseSMCJ15A
SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ16A
SMCJ Series 26 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
1.5SMC Series 6.5 W 18.9 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse TPSMC15A provided by its distributors.

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
Littelfuse SCT
TPSMC Series 1.5 kW 15 V 21.2 Vcl SMT Uni-Directional TVS Diode - DO-214AB
1500W 1Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Unidirectional DO-214AB(SMCJ) TVS ROHS
Tvs 1.5Kw 15V 5%uni Do-214Ab Tr13 Rohs/; |Littelfuse TPSMC15A
15V Unidirectional 1.5KW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 12.8V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 12.8VWM 21.2VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN