Littelfuse 1.5KE11A

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE11A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Littelfuse 1.5KE11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.32
$ 0.32
Stock
54,072
9,743
9,743
Authorized Distributors
6
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11 V
11.1 V
11.1 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
100 A
100 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
LittelfuseSMCJ12A
SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ10A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 10V, DO-214AB
Littelfuse1.5KE12A
Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A

Descriptions

Descriptions of Littelfuse 1.5KE11A provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
1.5KE Series 1500 W 9.4 V Unidirectional Through Hole TVS Diode - DO-201
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 5¦ÌA 97.4A 15.6V 10.5V 9.4V 11.6V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 9.4V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Uni-Directional, 9.4V, 97.4A, DO-201
1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - 1.5KE11A TR
TVS D5.4X7.5 9.4V 1500W UNIDIR
Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-204Ar Rohs Compliant: Yes |Littelfuse 1.5KE11A
TVS DIODE, UNIDIR, 9.4V, DO-201; Product Range:1.5KE Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:9.4V; Clamping Voltage Max:15.6V; Diode Case Style:DO-201; No. of Pins:2Pins; Minimum Breakdown Voltage:1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN