Littelfuse 1.5KE12A

Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE12A.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-7.60%

CAD Models

Download Littelfuse 1.5KE12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.478
$ 0.478
Stock
76,173
9,744
9,744
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
91 A
89.8 A
89.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
onsemiMPTE-010G
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseTPSMC12A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 10.2V, 16.7V, DO-214AB, RoHS
onsemiMPTE-010
TVS DIODE 10VWM 16.7VC DO201AD;
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC

Descriptions

Descriptions of Littelfuse 1.5KE12A provided by its distributors.

Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
1.5KE Series 1500 W 10.2 V Axial Through Hole Uni-Directional TVS Diode
Littelfuse 1.5KE12A TVS diode DO 201 12.6 V 1500 W Surge Protection
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 91A, THRU-HOLE, SOLDER TERM
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
91A 1.5kW 16.7V 11.4V 10.2V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
1500 W UNIDIRECTIONAL SILICON TVS DIODE DO-201
TVS DIODE AXIAL LEAD - 1.5KE12A T&R
TVS DIODE 10.2VWM 16.7VC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN