MCC SMCJ1.5KE11A-TP

97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) Tvs Rohs
$ 0.248
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.248
$ 0.181
$ 0.181
Stock
52,907
233,351
233,351
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11 V
11 V
11 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
96.2 A
96.2 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; SMCJ12A-E3/9AT; 19.9 V; 75.4 A; 12 V; 13.3 V
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseSMCJ11A
SMCJ Series 18.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE11A-TP provided by its distributors.

97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 9.4V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 9.4VWM 15.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi