Littelfuse 0TLS090.TXL

Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
$ 27.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS090.TXL.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 100A
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
Eaton100LET
Hrc Fuse, British Bs 88, 150 V, 240 V, 100 A, Bolted Tag, Let Series Rohs Compliant: Yes
Littelfuse0TLS100.TXLB
TLS Series Current Limiting 170 V 100A Ø 14.28 x 23.98 mm Glass Cartridge Fuse
Littelfuse0TLS100.TXL
Fuse Limiter 100A 170V Cartridge 22.35 X 14.3mm Glass Melamine

Descriptions

Descriptions of Littelfuse 0TLS090.TXL provided by its distributors.

Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
Fus 170Vdc F/A Tele-Gard 90A Pc Mount/ Box |Littelfuse 0TLS090.TXL
FUSE CRTRDGE 90A 170VDC CYLINDR
176 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN