Littelfuse 0TLS100.TXL

Fuse Limiter 100A 170V Cartridge 22.35 X 14.3mm Glass Melamine
$ 27.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS100.TXL.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 27.222
$ 27.222
$ 27.222
Stock
18,093
16,827
16,827
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Bolt, Through Hole
Bolt
Bolt

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 125A
LittelfuseJLLN125.X
Electric Fuse, Fast Blow, 125A, 300VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, GENERAL LINE, NH, 80A
FUSE, GENERAL LINE, NH, 100A
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
Littelfuse0TLS080.TXV
Fuse Limiter 80A 170V Cartridge 22.35 X 14.3mm Glass Melamine Bulk UL

Descriptions

Descriptions of Littelfuse 0TLS100.TXL provided by its distributors.

Fuse Limiter 100A 170V Cartridge 22.35 X 14.3mm Glass Melamine
Electric Fuse, 100A, 170VDC, 100000A (IR), Inline/holder
Fus 170Vdc F/A Tele-Gard 100A Pc Mount/ Box |Littelfuse 0TLS100.TXL
FUSE CRTRDGE 100A 170VDC CYLINDR
170V VDC TELE-GARD 100A PC MNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN