Littelfuse 0TLS080.TXLB

Electric Fuse, 80A, 170VDC, 100000A (IR), Inline/holder
$ 27.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS080.TXLB.

IHS

Datasheet8 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 27.222
$ 27.76
$ 27.76
Stock
28,344
13,513
13,513
Authorized Distributors
6
6
6
Current Rating
80 A
80 A
80 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Bolt
Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 100A
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0TLS090.TXL
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
Littelfuse0TLS100.TXLB
TLS Series Current Limiting 170 V 100A Ø 14.28 x 23.98 mm Glass Cartridge Fuse

Descriptions

Descriptions of Littelfuse 0TLS080.TXLB provided by its distributors.

Electric Fuse, 80A, 170VDC, 100000A (IR), Inline/holder
Fus 170Vdc F/A Tele-Gard 80A Bolt-On/ Box |Littelfuse 0TLS080.TXLB
FUSE CRTRDGE 80A 170VDC CYLINDR
FUS 170V F/A TELEGARD 80A BOLT
172 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN