Littelfuse 0TLS060.TXLS

Fuse 60A 170V Cartridge 22.35 X 14.3mm Glass Melamine
$ 24.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS060.TXLS.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Fuses Unlimited

Farnell

Sager Electronics

Inventory History

3 month trend:
-17.89%

Alternate Parts

Price @ 1000
$ 24.04
$ 22.348
$ 22.348
Stock
31,482
29,719
29,719
Authorized Distributors
6
6
6
Current Rating
60 A
60 A
60 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Through Hole
Bolt, Through Hole
Bolt, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 63A
EatonTPS-70V
TPS Series Ø 14.3 x 22.2 mm 170 VDC 70 A DC Power Distribution Fuse
Littelfuse0TLS070.TXV
Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder
Littelfuse0TLS070.TXMB
Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder
Littelfuse0TLS070.TXLS
Fuse 70A 170V Cartridge 22.35 X 14.3mm Glass Melamine CE/UL
Eaton63LET
Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC

Descriptions

Descriptions of Littelfuse 0TLS060.TXLS provided by its distributors.

Fuse 60A 170V Cartridge 22.35 X 14.3mm Glass Melamine
Electric Fuse, 60A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Telecom 60A Pcb Mount/ Box |Littelfuse 0TLS060.TXLS
FUSE CRTRDGE 60A 170VDC RAD BEND
FUSE, TELECOM, 170VDC, 60A; Product Range:-; Fuse Current:60A; Voltage Rating VAC:-; V DC:170VDC; Size Metric:14.3mm x 22.2mm;
176 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN