Littelfuse 0TLS070.TXLS

Fuse 70A 170V Cartridge 22.35 X 14.3mm Glass Melamine CE/UL
$ 26.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS070.TXLS.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 26.552
$ 27.222
$ 27.222
Stock
22,667
29,729
29,729
Authorized Distributors
6
6
6
Current Rating
70 A
70 A
70 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Through Hole
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 80A
Littelfuse0TLS080.TXV
Fuse Limiter 80A 170V Cartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Littelfuse0TLS090.TXMB
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
Littelfuse0TLS090.TXLS
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
FUSE, GENERAL LINE, NH, 63A
90 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR

Descriptions

Descriptions of Littelfuse 0TLS070.TXLS provided by its distributors.

Fuse 70A 170V Cartridge 22.35 X 14.3mm Glass Melamine CE/UL
Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Telecom 70A Pcb Mount/ Box |Littelfuse 0TLS070.TXLS
FUSE CRTRDGE 70A 170VDC RAD BEND
169 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?0TLS070.TXLS