Eaton TPS-70V

TPS Series Ø 14.3 x 22.2 mm 170 VDC 70 A DC Power Distribution Fuse
$ 98.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TPS-70V.

Master Electronics

Datasheet4 pages8 years ago

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FUSE, GENERAL LINE, NH, 80A
Littelfuse0TLS080.T
TLS Series Current Limiting 170 V 80 A Ø 14.3 x 22.35 mm. Glass Cartridge Fuse
Littelfuse0TLS080.TXV
Fuse Limiter 80A 170V Cartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Littelfuse0TLS090.TXMB
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
EatonJKS-50
Fuse Class J Fast Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
EatonNON-90
90 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON

Descriptions

Descriptions of Eaton TPS-70V provided by its distributors.

TPS Series Ø 14.3 x 22.2 mm 170 VDC 70 A DC Power Distribution Fuse
FUSE TELPOWER FAST BLOW VERTICAL PCB 170VDC 70A
Eaton Bussmann Telpower TPS 70 W/END TERMINALS - TPS-70V
Fuse Holder Melf 14.22 X 44.7mm
FUSE CRTRDGE 70A 170VDC RAD BEND
170V Cartridge 70A 22.2mm*22.2mm
TPS-70V, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70V