Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BBS-5

600V 10kA Fast-Acting Cartridge Fuse 5A Base Mount, Standard Mount, Box Mount 35.05mm L
$ 26.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-5.

Inventory History

3 month trend:
-99.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse23116300029
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR
MersenATM6
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Eaton BBS-5 provided by its distributors.

600V 10kA Fast-Acting Cartridge Fuse 5A Base Mount, Standard Mount, Box Mount 35.05mm L
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 5A, 600VAC, 10000A (IR), Inline/holder, 10x35mm
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 5A, 600V, FAST ACTING; Product Range:BBS Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 34.9mm; Fuse Size Imperial:13/32" x 1-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
FUSE, FAST ACTING, 5A, 600VAC; Series:BBS; Voltage Rating, AC:600V ac; Fuse Current Rating:5A; Fuse Type, Blowing Characteristic:Fast Acting; Fuse Size Code:10 x 35mm; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:0.41"; Body Length:1.38"; Case Material:Fibre Tube; External Length / Height:35mm; Plating:Nickel Plated Brass Endcaps; Breaking Capacity Current AC:10kA
COOPER BUSSMANN BBS-5 Fuse, 5A, Nonindicating, BBS, 600VAC. More details: Fuse, 5 Fuse Amps, Nonindicating, BBS Series, 600VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC, Length 1-3/8 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut SBS, Standards CE 248-14/UL Listed Guide JDYX File E19180/CSA Certified Class 1422-01 File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS5