Littelfuse 0KLK005.T

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 17.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK005.T.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-14.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-6
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKLM-6
Fuse Midget Fast Acting 6A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD006.T
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM6
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse047706.3MXP
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0KLK005.T provided by its distributors.

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Fast Blow, 5A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Microfuses 10 x 38 mm, 5 A, F, 500 V (DC), 600 V (AC), 100 kA breaking capacity, 0KLK005.T
Industrial/Power Fuse, 500 V, 600 V, 5 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse 0KLK005.T
FUSE, FAST ACTING, 5A; Product Range: KLK Series; Fuse Current: 5A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: 500VDC; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Fast Acting;
Littelfuse 0KLK005.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK005.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 5 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK005 0KLK005.T FUS 600V F/A MIDGET 5A FUSE FOR SUPPLEMENTARY PROTECTION 5 AMP SIZE. Catalog Description: KLK005 is a Midget fuse with an ampere rating of 5...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN