Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTK-6

Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 44.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-6.

IHS

Datasheet2 pages10 years ago
Datasheet1 page23 years ago
Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+15.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
EatonFNQ-7
Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6 X 32mm Carton CSA/UL

Descriptions

Descriptions of Eaton KTK-6 provided by its distributors.

Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse, Cartridge, Fast Acting, 6 A, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2"", KTK"
Electric Fuse, Fast Blow, 6A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Midget Fuse, Fast-Acting, 6A, 600V AC, Non-Indicating, 100kA at 600V AC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, FAST ACTING, 6A; Blow Characteristic: Fast Acting; Fuse Current: 6A; Voltage Rating VAC: 600V; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: Limitron Series; Breaking Capacity Current

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 6
  • KTK-6.
  • KTK6