Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATM6

Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
$ 18.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM6.

IHS

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-14.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse23116300029
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32

Descriptions

Descriptions of Mersen ATM6 provided by its distributors.

Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10 X 38mm CSA/UL
FUSE, MIDGET, FAST-ACTING, 100KA I.R, 1 1/2" X 13/32", 600VAC/DC, 6A
Fuse, 6A, 600VAC/600VDC, 100KA IR, Fast acting, Series ATM
FUSE-MIDGET600VAC/600VDC FA UL
Mersen GMG, ATM, 6A, 600V , 10 x 38mm, F
Fuse, Fast Acting, 6A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:6A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen / Ferraz Shawmut ATM6

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-6