Littelfuse 0JTD400.X

Fuse Class J Slow Blow Acting 400A 600V Bolt Tap 54 X 85.7mm CSA/UL
$ 385.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD400.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+14.29%

Alternate Parts

Price @ 1000
$ 385.62
$ 416.025
$ 416.025
Stock
24,400
17,638
17,638
Authorized Distributors
6
6
6
Current Rating
400 A
400 A
400 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Holder
Bolt, Holder
Bolt, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton350FM
350FM - Bussmann Edison 350FM 350A 690V AC TYPE T FUSE

Descriptions

Descriptions of Littelfuse 0JTD400.X provided by its distributors.

Fuse Class J Slow Blow Acting 400A 600V Bolt Tap 54 X 85.7mm CSA/UL
Electric Fuse, Time Delay Blow, 400A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS J, 400A; Product Range:POWR-PRO Series; Fuse Current:400A; Voltage Rating VAC:600VAC; Voltage Rating V DC:500VDC; Fuse Size Metric:54mm x 181mm; Fuse Size Imperial:2-1/8" x 7-1/8"; Blow Characteri
Littelfuse 0JTD400.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD400.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 400 A, 600 VAC/500 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2 in Dia x 7-1/8 in L Body. Additional Description: LTFS-JTD400 0JTD400.X FUS 600V T/D CLASS J 400A FUSES 400 AMP SIZE. Catalog Description: JTD400 is a Class J fuse with an ampere rating of 400 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN