Descriptions of Eaton FWH-500A provided by its distributors.
Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-500A
Electric Fuse, 500A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Semiconductor Fuse, 500A, Fast-Acting, 500V AC, Bolt-On
Fuse 500A 500V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 500A
FUSE, 500A, 500V, SEMI, BLADED
Fast Blow 500A Bracket Mount, Threaded Mount, 53.09mm L
FUSE - SEMICOND. 500VAC/500VDC
FUSE CARTRIDGE 500A 500VAC/VDC
North American High Speed Fuses
FWH-500A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.