Eaton 350FM

Eaton Fast-Acting Fuse, Bussman Series, 350A, 690V AC, 500V DC, 113mm L
$ 536.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 350FM.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

TME

Newark

Master Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
+115%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
EatonFF450
Electric Fuse, 450A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Littelfuse0JTD400.X
Fuse Class J Slow Blow Acting 400A 600V Bolt Tap 54 X 85.7mm CSA/UL
Littelfuse0JTD250.X
Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 350FM provided by its distributors.

Eaton Fast-Acting Fuse, Bussman Series, 350A, 690V AC, 500V DC, 113mm L
Electric Fuse, 350A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed BS 350A 690V AC BS88 HIGH SPEED FUSE - 350FM
FAST ACTING FF HRC POWER FM FUSE, 350A
FUSE CRTRDGE 350A 690VAC/500VDC
IC MCU 32BIT 1MB FLASH 176LQFP
350FM, EATON BUSSMAN ELECTRICAL
FUSE, 350A, 690V, TYPE T; Product Range: FM Series; Fuse Current: 350A; Voltage Rating VAC: 690VAC; Voltage Rating V DC: 500VDC; Fuse Size Metric: 38.1mm x 113mm; Fuse Size Imperial: 1.5" x 4.45"; Blow Characteristic: Fast Acti
Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350 FM