Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-450A

Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
$ 459.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-450A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
EatonFF560
Electric Fuse, 560A, 550VAC, 400VDC, 80000A (IR), Inline/holder
EatonFF500
Electric Fuse, 500A, 550VAC, 400VDC, 80000A (IR), Inline/holder
LittelfuseIDSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL50S550.X
Electric Fuse, Very Fast Blow, 550A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL50S500.X
450V 500V Quick fuse Cartridge 500A Bracket mounting,threaded mounting 56.4mm(Length)

Descriptions

Descriptions of Eaton FWH-450A provided by its distributors.

Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-450A
Fast Acting Semiconductor Cylindrical Fuse 450A 200kA IR AC
Electric Fuse, 450A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse 450A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 450A High Speed Fuse
FUSE, 450A, 500V, SEMI, BLADED
FUSE CARTRIDGE 450A 500VAC/VDC
FUSE - SEMICOND. 500VAC/500VDC
North American High Speed Fuses
COOPER BUSSMANN FWH-450A Fuse, 450A, FWH, 500VAC/DC. More details: Fuse, 450 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 4-11/32 In., Diameter 2 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH450A