Littelfuse 0JTD17.5TXID

Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 25.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD17.5TXID.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Class CC 20A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
LittelfuseL70S020.T
Electric Fuse, Very Fast Blow, 20A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-20
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseLVSP0020TX2
Electric Fuse, 20A, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD17.5TXID provided by its distributors.

Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class J 17.5A Indicating/ Box Rohs Compliant: No |Littelfuse 0JTD17.5TXID
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 17.5A, IND., JTD_ID SERIES
FUSE CRTRDGE 17.5A 600VAC/500VDC
Industrial & Electrical Fuses 17.5A 600VAC Class J
500V 600V Cartridge 17.5A 57.2mm
FUS 600V T/D CLASS J 17.5A INDICATING
Littelfuse 0JTD17.5TXID POWR-GARD Time Delay Fuse. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 17.5 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body. Additional Description: LTFS-JTD17.5ID 0JTD17.5TXID UL CLASS J TIME-DELAY FUSES WITH INDICATION 17-1/2 AMP SIZE. Catalog Description: The Littelfuse® POWR-PRO® JTD_ID Indicator Class J fuse provides visual blown fuse indication and maximum protection in a compact package. The compact Class J package was designed specifically for circuits where space is at a premium. The current limiting time delay JTD_ID offers a patented true dual-element design that is ideal for use in circuits with high inrush currents. Superior performance characteristics of JTD_ID Indicator fuses reduce nuisance fuse opening and the blown fuse indication reduces downtime and increases safety..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN