Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTK-R-20

Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 48.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-20.

Future Electronics

Datasheet6 pages10 years ago
Datasheet2 pages10 years ago

Farnell

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-21.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Electric Fuse, 25A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
FWC Series Fast-Acting 600 V 25 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
FUSE, HIGH SPEED, CYLINDER, 20A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
LittelfuseKLKD025.HXR
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Eaton KTK-R-20 provided by its distributors.

Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse, Industrial / Power, LIMITRON KTK-R, 20 A, 600 VAC, 10.3mm x 38.1mm, 0.41 x 1.5
Fuse; Fast-Acting; 20 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE, 20A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Diameter:0.406mm RoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R 20
  • KTK-R20
  • KTKR-20
  • KTKR20