Eaton KTK-20

Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 49.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-20.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-75.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Electric Fuse, 25A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
FWC Series Fast-Acting 600 V 25 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
Fuse Cartridge 800V 700V 26A²S 20A Base Mount, Standard Mount, Box Mount 50.8mm L × 50.8mm H
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
LittelfuseKLKD025.HXR
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Eaton KTK-20 provided by its distributors.

Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
FUSE CARTRIDGE 20A 600VAC 5AG / 20A 600 V AC DC Fuse Cartridge Requires Holder
Fuse; Fast Acting; 20 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 20A, 500VAC, 600VDC, 100000A (IR), Inline/holder
Fuse, Industrial / Power, KTK, 20 A, 600 VAC, 10mm x 38mm, 13/32 x 1-1/2
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 20A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
FUSE, FAST ACTING, 20A; Voltage Rating VAC:600V; Fuse Current:20A; Series:LIMITRON; Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Fast Acting; Body Diameter:10.3mm; Breaking Capacity Current AC:100000A; Case Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-20 Fuse, 20A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 20 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 20
  • KTK20