Littelfuse LVSP0020TX2

Electric Fuse, 20A, 600VDC, 200000A (IR), Inline/holder
$ 15.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LVSP0020TX2.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FWC Series Fast-Acting 600 V 25 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
FUSE, HIGH SPEED, CYLINDER, 20A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
LittelfuseL70S020.T
Electric Fuse, Very Fast Blow, 20A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S015.T
Electric Fuse, Very Fast Blow, 15A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse LVSP0020TX2 provided by its distributors.

Electric Fuse, 20A, 600VDC, 200000A (IR), Inline/holder
20Ka Tvss Fuse/ Box |Littelfuse LVSP0020TX2
FUSE CARTRIDGE 20A 600VAC 5AG
fuses and fuse holders
600V 4940A2S Cartridge 20A 38.1mm*38mm
SURGE SUPPRESSION FUSE
Specialty Fuses 600V 20kA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN