Descriptions of Littelfuse KLKD020.T provided by its distributors.
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 20A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 20 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE, POWER, 20A, 600V; Voltage DC:600V; Voltage Rating VAC:600V; Fuse Current:20A; Series:KLKD; SVHC:No SVHC (15-Dec-2010); Approval Category:CSA, UL Recognised
Fuse, 20A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:20A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Body Material:Melamine Rohs Compliant: Yes |Littelfuse KLKD020.T
FUSE, POWER, 20A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:20A; SVHC:No SVHC (20-Jun-2011); Approval Category:CSA, UL Recognised; Blow Characteristic:Fast Acting; Breaking Capacity:100kA @ 600VAC / 10kA @ 600VDC; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1.1/2"; Fuse Size Metric:10mm x 38mm
Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLKD, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 20 A, 600 VAC/VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size