Descriptions of Littelfuse 0JTD17.5T provided by its distributors.
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 17.5A, JTD SERIES
Fuse,17-1/2A,Melamine,JTD Series,2-1/4L
FUSE CRTRDGE 17.5A 600VAC/500VDC
FUSE, TIME DELAY, CLASS J, 17.5A
Fus 600V T/D Class J 17.5A/ Box |Littelfuse 0JTD17.5T
FUSE, TIME DELAY, CLASS J, 17.5A; Product Range:POWR-PRO Series; Fuse Current:17.5A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
Littelfuse 0JTD17.5T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD17.5T. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 17.5 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body. Additional Description: LTFS-JTD17.5 0JTD17.5T FUS 600V T/D CLASS J 17.5A 17-1/2 AMP SIZE. Catalog Description: JTD17.5 is a Class J fuse with an ampere rating of 17.5 and cartridge-style construction...