Eaton FNQ-R-20

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 60.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-20.

Electro Sonic

Datasheet6 pages11 years ago

Future Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 25ACurrent, 690V AC, 78.5mmtotal length
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton FNQ-R-20 provided by its distributors.

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Supplemental, Inline/holder,
FNQ-R Series Time Delay 600 V 20 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 20A
Eaton Melamine Fuse, Bussmann Series, 20A 300V DC 10 × 38mm Fast Acting
Fuse, Class CC; Time-Delay; 20 A; 300 VDC; 0.41 0.005 in.
FUSE, 20A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-20 Fuse, 20A, Class CC, FNQ-R, 600VAC/300VDC. More details: Fuse, 20 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littlefuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-20.
  • FNQ-R20
  • FNQR20