Descriptions of Littelfuse FLSR020.T provided by its distributors.
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
FUSES, 20A, 600VAC, FUSE, CYLINDRICAL FUSES, POWR-GARD FLSR SERIES
Fus 600V T/D Class Rk5 20A/ Box Rohs Compliant: No |Littelfuse FLSR020.T
Fuse,Dual Element,20A,5 L,13/16 dia.
Industrial & Electrical Fuses 20A 600VAC 300VDC Class RK5
Fuse, 20A, 600VAC/300VDC, RK5, Dual
FUSE - RK5 600VAC/300VDC TD UL
300V 600V Cartridge 20A , 127mm
Littelfuse FLSR020.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLSR020.T. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Non-Indicating, Rejection, 20 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 13/16 in Dia x 5 in L Body Size. Additional Description: LTFS-FLSR020 FLSR020.T FUS 600V T/D CLASS RK5 20A 20 AMP SIZE. Catalog Description: FLSR020 is a Class RK5 fuse with an ampere rating of 20 and cartridge-style construction...