Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-20

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 37.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-20.

Sager Electronics

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

JRH Electronics

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-20.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 25ACurrent, 690V AC, 78.5mmtotal length
Fuse Class G 25A 480V Slow Blow 2-Pin Cartridge Holder Carton
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-20 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;20A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 20A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSE, 20A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 20A, 600V, TIME DELAY; Voltage Rat; FUSE, 20A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 5"; Series:FRS-R; Current Rating:20A; Diameter:20.64mm; Fuse Leads:Unleaded
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 20
  • FRS-R20
  • FRSR 20
  • FRSR20