Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LP-CC-30

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 60.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-30.

Future Electronics

Datasheet4 pages8 years ago
Datasheet3 pages12 years ago

Sager Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 60.11
$ 24.566
Stock
8,397
1,814
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Eaton Bussmann Low Voltage NH NH FUSE 35AMP 690V SIZE 000 GG MGL - 35NHG000B-690
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD030.T
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL

Descriptions

Descriptions of Eaton LP-CC-30 provided by its distributors.

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse; Time-Delay; 30 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine safety tube, Bussmannseries, 30A, 300 V dc, 600V AC, 10 x 38mm, fuse speedT
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 30A; 600VAC/300VDC
FUSE, 30A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:30A; Blow Characteristic:Time Delay; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:LP-CC; Current Rating:30A
Bussmann LP-CC-30 Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 30 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-30 LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann series LP-CC fuse, Current-limiting time-delay fuse, Rejection style, 30 A, Dual, CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 200 kAIC at 600 V, 20 kAIC at 300 Vdc, Melamine tube, 10.
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-30.
  • LP-CC30
  • LPCC-30
  • LPCC30