Littelfuse KLDR01.6TXP

Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR01.6TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+45.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFRS-R-2
Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR002.TXP
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ002.T
Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10.31 X 38.1mm Melamine CSA/UL
LittelfuseKLKR002.T
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
EatonESD2
2A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
2Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 2H07-660

Descriptions

Descriptions of Littelfuse KLDR01.6TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge Melamine CSA/UL
KLDR01.6TXP - Littelfuse KLDR01.6TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 1-6/10
Littelfuse KLDR01.6TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR01.6TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 1.6 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR01.6TXP KLDR01.6TXP FUS 600V T/D CLASS CC 1.6A RoHS 1-6/10 AMP SIZE. Catalog Description: KLDR01.6 is a Class CC fuse with an ampere rating of 1.6...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN