Littelfuse FLQ001

Electric Fuse, Time Delay Blow, 1A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
$ 21.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLQ001.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages9 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.025
$ 17.501
Stock
1,189
17,161
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Clip, Holder, Surface Mount

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
Industrial & Electrical Fuses BCC-1-1/8
LittelfuseIDSR1.25T
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR1.12T
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029

Descriptions

Descriptions of Littelfuse FLQ001 provided by its distributors.

Electric Fuse, Time Delay Blow, 1A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Midget Fuse, Time-Delay, 1A, 500V AC, Non-Indicating, 10kA at 500VAC
Midget 500V Slo-Blo 1 Amp Fuse
FLQ001 - Littelfuse 0FLQ001.T, TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION, Voltage: 500VAC, Amp Size:1
Cartridge Fuse; Current Rating:1A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "2; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Series:FLQ; Voltage Rating:500V RoHS Compliant: Yes
Littelfuse 0FLQ001.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: FLQ001. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 1 A, 500 VAC/300 VDC, 10 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ001 0FLQ001.T FUS 500V T/D MIDGET 1A FOR SUPPLEMENTARY PROTECTION 1 AMP SIZE. Catalog Description: The FLQ series 500 V ac time-delay fuses provide excellent supplemental protection of control power transformers, solenoids, and circuits with high inrush currents...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLQ-001
  • FLQ001.