Littelfuse 0FLM025.T

Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
$ 7.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM025.T.

Fuses Unlimited

Datasheet1 page21 years ago

Master Electronics

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+176%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0FLM030.T
Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL

Descriptions

Descriptions of Littelfuse 0FLM025.T provided by its distributors.

Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
FLM Series Slo-Blo 250 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Time Delay Midget Fuse,25A,FLM Series
FUSE CARTRIDGE 25A 250VAC/125VDC
125V 250V Cartridge 25A 38.1mm*38mm
Axial Lead And Cartridge Fuses
Fuse, 25A, 250V, Slow Blow; Product Range:Flm Series; Fuse Current:25A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM025.T
Littelfuse 0FLM025.T POWR-GARD Supplemental Midget Fuse. Littelfuse® POWR-GARD® Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 25 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM025 0FLM025.T TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 25 AMP SIZE. Catalog Description: FLM TIME DELAY MIDGET FUSE 25A. Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN