Littelfuse 0977010.MXEP

Fuse 500Vac 450Vdc 5X20 Tl Pt 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0977010.MXEP
$ 5.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977010.MXEP.

Farnell

Datasheet4 pages9 years ago

Newark

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-2.69%

CAD Models

Download Littelfuse 0977010.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Littelfuse048712.5MXEP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Littelfuse0977012.MXEP
Electric Fuse, Time Lag Blow, 12A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 0977010.MXEP provided by its distributors.

Fuse 500Vac 450Vdc 5X20 Tl Pt 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0977010.MXEP
Electric Fuse, Time Lag Blow, 10A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm
977 Series - 500VAC/450VDC 5x20 mm, Time Lag (Slo-Blo® ) Fuse, 10A, 500V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 10A 500V Axial 5 X 20mm Ceramic Bulk PSE
CARTRIDGE FUSE, TIME DELAY, 10A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 10A; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: -; Breaking Capacity Current AC
FUSE, 10A, 5X20MM, PT; Voltage Rating VAC:500V; Voltage Rating VDC:450V; Fuse Current:10A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, PSE; Breaking Capacity:100A @ 500VAC / 200A @ 450VDC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time Lag; Lead Style:Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN