Eaton TR2-S505H-V-8-R

Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
$ 2.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-8-R.

IHS

Datasheet6 pages3 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+22.59%

Alternate Parts

Price @ 1000
$ 2.387
$ 5.24
Stock
74,086
7,035
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse10207101009
Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse0477010.MXP
400V 500V 509A²S 150% Slow Blow Cartridge Fuse, Ceramic, 10A Panel Mount, 5mm L × 20mm W
Electric Fuse, Time Delay Blow, 10A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Multicomp2312404
Electric Fuse, 10A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL

Descriptions

Descriptions of Eaton TR2-S505H-V-8-R provided by its distributors.

Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 8 A, 500 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
S505H 8A Fuse, 1500Pcs Reel/ T&r |Eaton Electronics TR2/S505H-V-8-R
400V 600V 228.2A²S 1.5KA Slow fuse Cartridge,Ceramic 8A Through hole mounting 5mm(Length)*20mm(width)
FUSE 8A 250V SLOW 5X20MM AXIAL
Cartridge Fuses 250Vac 8A Time Delay Axial
FUSE CERM 8A 600VAC 400VDC 5X20
FUSE, CARTRIDGE, 8A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 8A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range; Available until stocks are exhausted

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2/S505H-V-8-R