Littelfuse 0477012.MXEP

FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477012.MXEP.

IHS

Datasheet3 pages5 years ago

Newark

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse 0477012.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0505015.MXEP
Fuse Cartridge Fast Acting 15A 500V Axial 6.99 X 32.72mm Ceramic Bulk CE/cULus
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Littelfuse0505015.MXP
Fuse Miniature Fast Acting 15A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Littelfuse10207101009
Fuse Clip 1 Fuse 6.3mm x 25.4mm Cartridge Fuse 500VAC 500VDC 10A Bulk
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Littelfuse 0477012.MXEP provided by its distributors.

FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Fuse Cartridge Slow Blow Acting 12A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 12A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 12A, 500V; Blow Characteristic:Time Delay; Fuse Current:12A; Voltage Rating VAC:500V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:Slo-Blo 477 Series; Fuse Leads
Fuse, Axial, 12A, 5 X 20Mm, Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:12A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0477012.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN