Littelfuse 048712.5MXEP

Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 048712.5MXEP.

Inventory History

3 month trend:
+777%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse0505016.MXEP
Fuse Miniature Fast Acting 16A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0505015.MXEP
Fuse Cartridge Fast Acting 15A 500V Axial 6.99 X 32.72mm Ceramic Bulk CE/cULus
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
MersenG200750
FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 16A, NO INDICATOR
MersenF214618
FERRULE FUSE-LINK, 10.3 X 38 AM, 120 KA, 500VAC, 16A, NO INDICATOR
Cartridge Fuse; Series:10-005-07; Fuse Current:16A; Current Rating:16A; Diameter:22mm; Length:50mm; Length/Height, External:50mm; Voltage Rating:500V; Voltage, AC:500V; Voltage, DC:440V

Descriptions

Descriptions of Littelfuse 048712.5MXEP provided by its distributors.

Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
487 Series Fast-Acting 420V 12.5 A Ø5.5x21.5mm Axial Lead Ceramic Cartridge Fuse
Fuse Cartridge Fast Acting 12.5A 420V Axial 5.5 X 21.5mm Ceramic TUV/UL
Fuse, Axial, 12.5A, Fast Acting; Fuse Current:12.5A; Voltage Rating Vac:420V; Product Range:487 Series; Voltage Rating Vdc:420V; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Littelfuse 048712.5MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN