Littelfuse 0891030.H

Fuse - Lp Mini 58Vdc Ag 30A 100-Pc/ Box Rohs Compliant: Yes |Littelfuse 0891030.H
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891030.H.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.265
$ 0.265
Stock
41,234
189,444
189,444
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
58 V
58 V
58 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Littelfuse0891030.NXS
Fuse Blade 30A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Littelfuse0891025.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS
Littelfuse0891025.NXS
Fuse - Lp Mini 58Vdc 10.0Mm Blade Ag 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0891025.NXS
Schurter3413.0332.11
Electric Fuse, Time Lag Blow, 25A, 32VAC, 63VDC, 100A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0891030.H provided by its distributors.

Fuse - Lp Mini 58Vdc Ag 30A 100-Pc/ Box Rohs Compliant: Yes |Littelfuse 0891030.H
Fuse Blade 30A 58V Socket Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Automotive
Electric Fuse, Fast Blow, 30A, 58VDC, 1000A (IR), Inline/holder, MINI
FUSE AUTO 30A 58VDC BLADE MINI
58V 1110A2S Automotive 30A 10.9mm*3.8mm*8.4mm
Automotive Fuses Lo Prof MINI 58V 30A Green

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN