Littelfuse 0891025.U

Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, MINI
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891025.U.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-22.95%

Alternate Parts

Price @ 1000
$ 0.331
$ 0.264
Stock
33,302
69,521
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0891030.NXS
Fuse Blade 30A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Littelfuse0891030.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 30A/ Bulk |Littelfuse 0891030.NXWS
Littelfuse0997030.WXN
Fuse Blade Fast Acting 30A 58V Socket 10.9 X 3.8 X 8.8mm Automotive
Bel Fuse0697H9200-02
Electric Fuse, Time Lag Blow, 20A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9200-01
Electric Fuse, Time Lag Blow, 20A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter3413.0331.22
Fuse Chip Slow Blow Acting 20A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL

Descriptions

Descriptions of Littelfuse 0891025.U provided by its distributors.

Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, MINI
Fuse - Lp Mini 58Vdc Ag 25A 500-Pc/ Bulk |Littelfuse 0891025.U
25 Amp Low Profile Mini Fuse Clear Automotive Mini Fuse
FUSE AUTO 25A 58VDC BLADE MINI
58V 613A2S Automotive 25A MINI 10.9mm*3.8mm*8.4mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN