Littelfuse 0498050.MX1M5

Electric Fuse, Time Lag Blow, 50A, 32VDC, 2000A (IR), Inline/holder
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498050.MX1M5.

IHS

Datasheet2 pages4 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.3
Stock
28,728
109,046
Authorized Distributors
6
6
Current Rating
50 A
50 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
32 V
32 V
Mount
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601
Littelfuse0498060.M
Fuse Slow Blow Acting 60A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
Littelfuse156.5677.5601
Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
EatonATC-40
Fuse Blade Fast Acting 40A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
EatonAGC-35
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0498050.MX1M5 provided by its distributors.

Electric Fuse, Time Lag Blow, 50A, 32VDC, 2000A (IR), Inline/holder
Fuse - Midi 32Vdc M5 1-Hole 50A/ Bulk |Littelfuse 0498050.MX1M5
FUSE AUTO 50A 32VDC AUTO LINK
32V 13000A2S 1KA Automotive 50A , 41mm*12mm*8mm
FUSE MIDI 32V M5 1HOLE 50A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN